Direct
Direct

FC14970_FLORENTINA-2X2-SS | |
|---|---|
DigiKey Part Number | FC14970_FLORENTINA-2X2-SS-ND |
Manufacturer | |
Manufacturer Product Number | FC14970_FLORENTINA-2X2-SS |
Description | LENS CLEAR 16-21DEG SPOT SCREW |
Customer Reference | |
Detailed Description | Lens With Holder Clear 16° ~ 21° Spot Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Flat Top | |
Lens Size | 95.57mm x 95.57mm | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 16° ~ 21° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | - | |
Mounting Type | Screw |



