
FA11476_TYRA2-M | |
|---|---|
DigiKey Part Number | 711-2859-ND |
Manufacturer | |
Manufacturer Product Number | FA11476_TYRA2-M |
Description | REFASSYROUND1 POS40MM (D)24.3MM( |
Customer Reference | |
Detailed Description | Reflector 32° Medium Round, 40mm Adhesive Tape and Position Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Style/Size | Round, 40mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree | |
Viewing Angle | 32° | |
Mounting Type | Adhesive Tape and Position Pins |

