Lens With Holder Clear 54° Wide Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11045_LC1-W

DigiKey Part Number
711-1144-ND
Manufacturer
Manufacturer Product Number
FA11045_LC1-W
Description
LENS CLEAR 54DEG WIDE ADH TAPE
Customer Reference
Detailed Description
Lens With Holder Clear 54° Wide Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
21.6mm Dia
Series
Lens Transparency
Diffused
Packaging
Bulk
Optical Pattern
Wide
Part Status
Obsolete
Viewing Angle
54°
Type
Lens With Holder
For Use With/Related Manufacturer
Cree
Color
Clear
Material
Acrylic
Number of LEDs
1
Mounting Type
Adhesive Tape
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.