
Category | Number of LEDs 8 |
Manufacturer Ledil | Lens Style Rectangle with Multiple Top |
Series | Lens Size 35mm x 280mm |
Packaging Bulk | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Samsung, Tridonic |
Part Status Active | Material Silicone |
Type Lens | Mounting Type Adhesive |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $27.81850 | $556.37 |



