
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 172.99mm x 71.39mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 40 | $9.98525 | $399.41 |
| 120 | $9.19167 | $1,103.00 |
| 520 | $8.41142 | $4,373.94 |
| 1,000 | $8.14323 | $8,143.23 |


