
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 50mm Dia |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 46° ~ 56° |
Part Status Active | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Samsung |
Type Lens With Holder | Mounting Type Socket |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $4.30723 | $482.41 |

