CP12821_EVA-WW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ledil
In Stock: 579
Unit Price: $6.89000
Datasheet
Lens With Holder Clear 65° Wide Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP12821_EVA-WW

DigiKey Part Number
711-1239-ND
Manufacturer
Manufacturer Product Number
CP12821_EVA-WW
Description
LENS CLEAR 65DEG WIDE ADH SCREW
Customer Reference
Detailed Description
Lens With Holder Clear 65° Wide Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
37.7mm Dia
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
65°
For Use With/Related Manufacturer
Lumileds
Material
Acrylic
Mounting Type
Adhesive, Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes