Similar

CN13769_MIRELLA-50-W-DL-PF | |
|---|---|
DigiKey Part Number | CN13769_MIRELLA-50-W-DL-PF-ND |
Manufacturer | |
Manufacturer Product Number | CN13769_MIRELLA-50-W-DL-PF |
Description | REFL PACK RND 49.9MM 25.7MM WIDE |
Customer Reference | |
Detailed Description | Reflector 40° ~ 54° Wide Round, 49.9mm |
Category | Style/Size Round, 49.9mm |
Manufacturer Ledil | Optical Pattern Wide |
Series | For Use With/Related Manufacturer Bridgelux, Cree, Lumileds, Osram, Tridonic |
Packaging Tray | Viewing Angle 40° ~ 54° |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C13761_PF-SOCKET-CXA15 | Ledil | 0 | 711-1342-ND | $1.75000 | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| C13087_MIRELLA-50-W-PF | REFLECTOR RND 1POS 49.9MM 24MM | 1 |
| C13761_PF-SOCKET-CXA15 | BASE RND 38MM DIA 2.33MM HT WHT | 1 |
| C12479_MIRELLA-DL | LENS CLEAR DIFFUSER | 1 |





