Similar

Category | Style/Size Round, 74mm |
Manufacturer Ledil | Optical Pattern Medium |
Series | For Use With/Related Manufacturer Citizen, Lumileds, Luminus, Samsung, Seoul |
Packaging Bulk | Viewing Angle 24° ~ 42° |
Part Status Discontinued at DigiKey | Mounting Type Screw Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C12692_LENA-STD-BASE-CLL040 | Ledil | 12 | 711-1339-ND | $3.70000 | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| C12692_LENA-STD-BASE-CLL040 | BASE RND 1POS 58.64MM 13.5MM HT | 1 |
| C12598_LENINA-M | REFLECTOR RND 1POS | 1 |




