MFR Recommended
MFR Recommended
MFR Recommended

Category | Lens Size 38mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 18° ~ 30° |
Part Status Obsolete | For Use With/Related Manufacturer Cree, Lumileds, Osram |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C10333_LEDILSTAR-SUB | Ledil | 0 | 711-C10333_LEDILSTAR-SUB-ND | $0.97130 | MFR Recommended |
| C10781_IRIS | Ledil | 0 | 711-C10781_IRIS-ND | $5.36819 | MFR Recommended |
| C11534_IRIS-SST-HLD | Ledil | 0 | 711-C11534_IRIS-SST-HLD-ND | $1.69724 | MFR Recommended |


