
CA12011_LAURA-SS-PIN | |
|---|---|
DigiKey Part Number | 711-2057-ND |
Manufacturer | |
Manufacturer Product Number | CA12011_LAURA-SS-PIN |
Description | LENS CLR 10-14DEG SPOT ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 10° ~ 14° Spot Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 10° ~ 14° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Seoul |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $3.21994 | $579.59 |




