
C13399_CLAMP-S5000 | |
|---|---|
DigiKey Part Number | 711-1306-ND |
Manufacturer | |
Manufacturer Product Number | C13399_CLAMP-S5000 |
Description | BASE PART 1POS 50MM D 10MM H |
Customer Reference | |
Detailed Description | Clamp Philips Lumileds LUXEON Sxxxx |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Clamp | |
For Use With/Related Products | Philips Lumileds LUXEON Sxxxx | |
Base Product Number |

