
C11417_TINA2-XP-D | |
|---|---|
DigiKey Part Number | 711-1662-ND |
Manufacturer | |
Manufacturer Product Number | C11417_TINA2-XP-D |
Description | LENS CLR 16DEG DIFFUSER ADH SCRW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 16° Diffuser Adhesive, Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | Diffuser | |
Viewing Angle | 16° | |
For Use With/Related Manufacturer | Cree, Nichia, Osram, Philips, Samsung, Seoul | |
Material | - | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $1.38842 | $166.61 |

