
C10589_BOOM-OSTAR-M | |
|---|---|
DigiKey Part Number | C10589_BOOM-OSTAR-M-ND |
Manufacturer | |
Manufacturer Product Number | C10589_BOOM-OSTAR-M |
Description | LENS BOOM REFLECTOR MED |
Customer Reference | |
Detailed Description | Reflector 24° Medium Round, 22.20mm Adhesive |
Category | Style/Size Round, 22.20mm |
Manufacturer Ledil | Optical Pattern Medium |
Series | For Use With/Related Manufacturer Osram |
Packaging Tray | Viewing Angle 24° |
Part Status Obsolete | Mounting Type Adhesive |

