



88-CBSA-1.5X1.5X0.8 | |
|---|---|
DigiKey Part Number | 88-CBSA-1.5X1.5X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 88-CBSA-1.5X1.5X0.8 |
Description | RF SHIELD 1.5" X 1.5" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.500" (38.10mm) X 1.500" (38.10mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.800" (20.32mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.500" (38.10mm) |
Series | Width - Overall 1.500" (38.10mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $44.99550 | $899.91 |

