



80-CBSA-2.0X2.75X0.8 | |
|---|---|
DigiKey Part Number | 80-CBSA-2.0X2.75X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 80-CBSA-2.0X2.75X0.8 |
Description | RF SHIELD 2" X 2.75" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.000" (50.80mm) X 2.750" (69.85mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.800" (20.32mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.750" (69.85mm) |
Series | Width - Overall 2.000" (50.80mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $58.20200 | $1,164.04 |

