



52-CBSA-3.75X4.0X0.5 | |
|---|---|
DigiKey Part Number | 52-CBSA-3.75X4.0X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 52-CBSA-3.75X4.0X0.5 |
Description | RF SHIELD 3.75" X 4" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.750" (95.25mm) X 4.000" (101.60mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Leader Tech Inc. | Length - Overall 4.000" (101.60mm) |
Series | Width - Overall 3.750" (95.25mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $57.57250 | $1,151.45 |

