



10-CBSA-1.75X3.75X0.13 | |
|---|---|
DigiKey Part Number | 10-CBSA-1.75X3.75X0.13-ND |
Manufacturer | |
Manufacturer Product Number | 10-CBSA-1.75X3.75X0.13 |
Description | RF SHIELD 1.75" X 3.75" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.750" (44.45mm) X 3.750" (95.25mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Leader Tech Inc. | Length - Overall 3.750" (95.25mm) |
Series | Width - Overall 1.750" (44.45mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $131.49300 | $1,314.93 |

