
LFE3-17EA-7FN484C | |
|---|---|
DigiKey Part Number | 220-1077-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-17EA-7FN484C |
Description | IC FPGA 222 I/O 484FBGA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 222 716800 17000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-17EA-7FN484C Models |
Category | Total RAM Bits 716800 |
Mfr | Number of I/O 222 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2125 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 17000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.29000 | $74.29 |
| 25 | $64.79920 | $1,619.98 |
| 100 | $59.88590 | $5,988.59 |




