
ICE40LP1K-CM36A | |
|---|---|
DigiKey Part Number | 220-ICE40LP1K-CM36A-ND |
Manufacturer | |
Manufacturer Product Number | ICE40LP1K-CM36A |
Description | IC FPGA 25 I/O 36UCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 25 65536 1280 36-VFBGA |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 25 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 160 | Supplier Device Package 36-UCBGA (2.5x2.5) |
Number of Logic Elements/Cells 1280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.41000 | $9.41 |
| 25 | $8.21680 | $205.42 |
| 100 | $7.62340 | $762.34 |
| 1,000 | $7.19991 | $7,199.91 |



