



EL-WIFI-21CFR-TP | |
|---|---|
DigiKey Part Number | 2136-EL-WIFI-21CFR-TP-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-21CFR-TP |
Description | THERMO HANDHELD -40-257F DATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD C°/F° Alarm, Data Logging, Led Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Alarm, Data Logging, Led Indicator | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Battery, Mounting Bracket, Probe, Sensor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $424.04000 | $424.04 |

