DPM 2000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lascar Electronics
In Stock: 0
Unit Price: $118.59000
Datasheet
Voltmeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltmeter LCD - Black Characters Display Panel Mount
MFG_DPM-2000_back
MFG_DPM-2000_sideA

DPM 2000

DigiKey Part Number
2136-DPM2000-ND
Manufacturer
Manufacturer Product Number
DPM 2000
Description
VOLTMETER 200MVDC LCD PANEL MNT
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200mVDC
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.600" (15.20mm)
Output Type
Reference
Voltage - Supply
7.5 ~ 14VDC
Panel Cutout Dimensions
Rectangular - 60.00mm x 29.50mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes