
DPM 125-BL | |
|---|---|
DigiKey Part Number | 2136-DPM125-BL-ND |
Manufacturer | |
Manufacturer Product Number | DPM 125-BL |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount - Bezel, Window |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.500" (12.70mm) | |
Output Type | Reference | |
Voltage - Supply | 7.5 ~ 14VDC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount - Bezel, Window | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.43000 | $142.43 |
| 10 | $129.35100 | $1,293.51 |


