
700760 | |
|---|---|
DigiKey Part Number | 2181-700760-ND |
Manufacturer | |
Manufacturer Product Number | 700760 |
Description | CABLE 8 COND 14/18 AWG ORG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (2 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 140/0.0059"; 56/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.625" (15.88mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene-Propylene Rubber (EPR) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.83000 | $23.83 |
| 2 | $22.70000 | $45.40 |
| 3 | $22.06333 | $66.19 |
| 5 | $21.27400 | $106.37 |
| 7 | $20.77000 | $145.39 |
| 10 | $20.24700 | $202.47 |
| 25 | $18.95480 | $473.87 |
| 50 | $18.02360 | $901.18 |
| 100 | $17.13060 | $1,713.06 |

