7 Conductor Multi-Conductor Cable Gray 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601207

DigiKey Part Number
2181-601207-ND
2181-601207-DS-ND
Manufacturer
Manufacturer Product Number
601207
Description
CABLE 7 COND 12 AWG GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.575" (14.61mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$18.87000$18.87
5$16.84800$84.24
10$16.03600$160.36
25$15.01440$375.36
50$14.27880$713.94
100$13.57340$1,357.34
Bulk
QuantityUnit PriceExt Price
1,000$10.18942$10,189.42
Manufacturers Standard Package