
221409 | |
|---|---|
DigiKey Part Number | 2181-221409-ND 2181-221409-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221409 |
Description | CABLE 9 COND 14 AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 9 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.25000 | $13.25 |
| 5 | $11.83800 | $59.19 |
| 10 | $11.27200 | $112.72 |
| 25 | $10.55640 | $263.91 |
| 50 | $10.04140 | $502.07 |
| 100 | $9.54750 | $954.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.77591 | $6,775.91 |

