7 Conductor Multi-Conductor Cable Black 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221207

DigiKey Part Number
2181-221207-ND
2181-221207-DS-ND
Manufacturer
Manufacturer Product Number
221207
Description
CABLE 7 COND 12 AWG BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.583" (14.81mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$15.13000$15.13
5$13.51000$67.55
10$12.86200$128.62
25$12.04440$301.11
50$11.45600$572.80
100$10.89150$1,089.15
Bulk
QuantityUnit PriceExt Price
1,000$7.98403$7,984.03
Manufacturers Standard Package