


2170934 | |
|---|---|
DigiKey Part Number | 2181-2170934-ND 2181-2170934-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170934 |
Description | ETHERLINE CAT.7 FLEX 4X2X26/7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 26 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 3280.0' (999.7m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 125 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $9.35000 | $9.35 |
| 5 | $8.34400 | $41.72 |
| 10 | $7.94600 | $79.46 |
| 25 | $7.44400 | $186.10 |
| 50 | $7.08200 | $354.10 |
| 100 | $6.73550 | $673.55 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 3,280 | $4.48219 | $14,701.58 |





