
5016 | |
|---|---|
DigiKey Part Number | 5016L-ND |
Manufacturer | |
Manufacturer Product Number | 5016 |
Description | RF EMI ABSORB SHEET 9.167'X24" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Polyurethane Foam 24.000" (609.60mm) X 9.167' (279.40cm) X 0.252" (6.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.167' (279.40cm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.252" (6.40mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |






