


4081PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1064-ND |
Manufacturer | |
Manufacturer Product Number | 4081PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Laird Technologies EMI | Length 18.000" (457.20mm) |
Series | Height 0.374" (9.50mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape Rectangle | Storage/Refrigeration Temperature 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.54000 | $18.54 |
| 10 | $14.55400 | $145.54 |
| 25 | $13.55760 | $338.94 |
| 100 | $12.46290 | $1,246.29 |
| 250 | $12.08112 | $3,020.28 |


