RFI Rod
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Rod
Laird’s Precision Metals Production and Design Capabilities Overview

21124373

DigiKey Part Number
903-1511-ND
Manufacturer
Manufacturer Product Number
21124373
Description
RFI ROD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFI Rod
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Rod
Shape
Round
Width
0.250" (6.35mm)
Length
12.008" (305.00mm)
Height
-
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
180°C
Shelf Life Start
Date of Shipment
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$248.41000$248.41
10$213.67000$2,136.70
Manufacturers Standard Package