RFI Fingerstock Beryllium Copper Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0098095702

DigiKey Part Number
0098095702-ND
Manufacturer
Manufacturer Product Number
0098095702
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.350" (8.89mm)
Length
15.000" (381.00mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$30.80000$30.80
10$27.26400$272.64
30$25.71767$771.53
50$25.02840$1,251.42
100$24.12180$2,412.18
250$22.97192$5,742.98
500$22.13744$11,068.72
Manufacturers Standard Package