
TYS80402R2N-10 | |
|---|---|
DigiKey Part Number | 240-TYS80402R2N-10TR-ND - Tape & Reel (TR) 240-TYS80402R2N-10CT-ND - Cut Tape (CT) 240-TYS80402R2N-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS80402R2N-10 |
Description | FIXED IND 2.2UH 5.15A 12 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.15 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Frequency - Self Resonant 41MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 7.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.73800 | $7.38 |
| 100 | $0.60630 | $60.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49863 | $498.63 |
| 2,000 | $0.47018 | $940.36 |
| 3,000 | $0.45431 | $1,362.93 |
| 5,000 | $0.43510 | $2,175.50 |
| 7,000 | $0.42290 | $2,960.30 |
| 10,000 | $0.41036 | $4,103.60 |

