
XE-9874-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9874-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9874-001 |
Description | 1M HERMETICALLY SEALED 10K THERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 3.28' (1.00m) |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Package / Case Probe |
Resistance in Ohms @ 25°C 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.39000 | $72.39 |
| 5 | $66.72600 | $333.63 |
| 10 | $64.61300 | $646.13 |
| 25 | $62.08440 | $1,552.11 |
| 50 | $60.35480 | $3,017.74 |
| 100 | $58.76730 | $5,876.73 |

