
XE-7349-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7349-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7349-001 |
Description | SCREW IN K TC 3X100MM 1/4 NPT 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -75°C ~ 250°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -75°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type Grounded |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 100mm |
Element Type K - Type | Diameter - Protective Tube 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.26000 | $105.26 |
| 5 | $97.55800 | $487.79 |
| 10 | $94.42100 | $944.21 |
| 25 | $90.43040 | $2,260.76 |

