
XE-7348-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7348-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7348-001 |
Description | SCREW IN K TC 3X50MM 1/4 NPT 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -75°C ~ 250°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -75°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type Non-Grounded |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 50mm |
Element Type K - Type | Diameter - Protective Tube 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.91000 | $120.91 |
| 5 | $112.06800 | $560.34 |
| 10 | $108.46500 | $1,084.65 |
| 25 | $103.88120 | $2,597.03 |

