Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7227-001

DigiKey Part Number
5425-XE-7227-001-ND
Manufacturer
Manufacturer Product Number
XE-7227-001
Description
M12 RTD 1/4" NPT 3X250MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
Pt100
Manufacturer
Labfacility Ltd
Temperature Range
-50°C ~ 250°C
Series
Conductor Type
4 Conductor System
Packaging
Box
Terminal Type
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$161.94000$161.94
5$150.42200$752.11
10$146.13200$1,461.32
25$140.99840$3,524.96
50$137.48320$6,874.16
100$134.25620$13,425.62
Manufacturers Standard Package