LD-100-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD-100-U

DigiKey Part Number
4697-LD-100-U-ND
Manufacturer
Manufacturer Product Number
LD-100-U
Description
Dispenser up to 4.5" Wide
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
LABELMATE USA
Accessory Type
Label Dispenser, Electric
Series
For Use With/Related Products
Label Roll Size: 1.5" or Larger Core Diameter, 0.5" to 4.5" Label Width, 0.5" min Label Length
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Labelmate USA
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.