
LD-100-RS | |
|---|---|
DigiKey Part Number | 4697-LD-100-RS-ND |
Manufacturer | |
Manufacturer Product Number | LD-100-RS |
Description | Dispenser Lables up to 4.5" w |
Customer Reference | |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer LABELMATE USA | Accessory Type Label Dispenser, Electric |
Series | For Use With/Related Products Label Roll Size: 1.5" or Larger Core Diameter, 0.5" to 4.5" Label Width, 0.5" min Label Length |
Packaging Bulk |

