
TRD695SZ-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZ-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZ-15 |
Description | CBL RJ45 CAT 6 SHLD LSZH 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.42000 | $125.42 |
| 10 | $106.61800 | $1,066.18 |
| 25 | $99.94800 | $2,498.70 |
| 50 | $95.18260 | $4,759.13 |
| 100 | $90.64590 | $9,064.59 |

