TRD626ASZ-RED-100F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $313.05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $360.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $310.03000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $310.03000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $162.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $325.08000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: $140.46000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: $215.92000

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: $227.93000

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: $197.09000

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: $233.89000
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASZ-RED-100F

DigiKey Part Number
5073-TRD626ASZ-RED-100F-ND
Manufacturer
Manufacturer Product Number
TRD626ASZ-RED-100F
Description
CAT6A FUTP RJ45 CMX LSZH 26AWG R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$381.69000$381.69
Manufacturers Standard Package