
RS9EMI8F | |
|---|---|
DigiKey Part Number | 5073-RS9EMI8F-ND |
Manufacturer | |
Manufacturer Product Number | RS9EMI8F |
Description | ADAPTOR KIT DB9F/RJ45 SHLD/JK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Shielded | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.37000 | $34.37 |
| 10 | $29.21000 | $292.10 |
| 25 | $27.38000 | $684.50 |
| 50 | $26.07340 | $1,303.67 |
| 100 | $24.82970 | $2,482.97 |
| 250 | $23.27672 | $5,819.18 |
| 500 | $22.16718 | $11,083.59 |

