
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Screw | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.96000 | $18.96 |
| 10 | $16.11100 | $161.11 |
| 25 | $15.10200 | $377.55 |
| 50 | $14.38140 | $719.07 |
| 100 | $13.69500 | $1,369.50 |
| 250 | $12.83812 | $3,209.53 |
| 500 | $12.22592 | $6,112.96 |
| 1,000 | $11.64321 | $11,643.21 |

