RF ANTENNA CSD, EDGE, GPRS, GSM, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, PCS, WLAN Whip, Straight TNC Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1903U-TM

DigiKey Part Number
5073-RE1903U-TM-ND
Manufacturer
Manufacturer Product Number
RE1903U-TM
Description
ANTOMNI 800-2100MHZ 3DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA CSD, EDGE, GPRS, GSM, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, PCS, WLAN Whip, Straight TNC Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
4
VSWR
-
Return Loss
-
Gain
3dBi, 3dBi, 3dBi, 3dBi
Features
Cable - 1.2192m
Termination
TNC Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
8.390" (213.11mm)
Applications
CSD, EDGE, GPRS, GSM, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, PCS, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 107
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$130.72000$130.72
10$108.95100$1,089.51
25$103.51280$2,587.82
100$97.53620$9,753.62
Manufacturers Standard Package