RF ANTENNA CSD, EDGE, GPRS, GSM, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, PCS, WLAN Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1903U-SM

DigiKey Part Number
5073-RE1903U-SM-ND
Manufacturer
Manufacturer Product Number
RE1903U-SM
Description
ANTOMNI 800-2100MHZ 3DBI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CSD, EDGE, GPRS, GSM, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, PCS, WLAN Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
4
VSWR
-
Return Loss
-
Gain
3dBi, 3dBi, 3dBi, 3dBi
Features
Cable - 1.2192m
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
8.390" (213.11mm)
Applications
CSD, EDGE, GPRS, GSM, ISM, LoRa, LPWAN, LTE-M, M2M, NB-IoT, PCS, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$86.63000$86.63
10$71.27900$712.79
25$67.44800$1,686.20
100$63.23690$6,323.69
250$61.22960$15,307.40
Manufacturers Standard Package