
RE07U-RSP | |
|---|---|
DigiKey Part Number | 5073-RE07U-RSP-ND |
Manufacturer | |
Manufacturer Product Number | RE07U-RSP |
Description | REANTOMNI 2.4GHZ 7DBI MAGMN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 7dBi | |
Features | Cable - 1.2192m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 9.400" (238.76mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.52000 | $63.52 |
| 10 | $51.84300 | $518.43 |
| 25 | $48.92360 | $1,223.09 |
| 100 | $45.71590 | $4,571.59 |
| 250 | $44.18704 | $11,046.76 |

