
RE05U-SM | |
|---|---|
DigiKey Part Number | 5073-RE05U-SM-ND |
Manufacturer | |
Manufacturer Product Number | RE05U-SM |
Description | REANT OMNI 2.4GHZ 5DBI MAGMNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 1.2192m | |
Termination | SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.800" (147.32mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.44000 | $77.44 |
| 10 | $63.58500 | $635.85 |
| 25 | $60.12480 | $1,503.12 |
| 100 | $56.32230 | $5,632.23 |
| 250 | $54.50980 | $13,627.45 |

