RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-TNC Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE05U-RTP

DigiKey Part Number
5073-RE05U-RTP-ND
Manufacturer
Manufacturer Product Number
RE05U-RTP
Description
REANT OMNI 2.4GHZ 5DBI MAGMNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-TNC Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dBi
Features
Cable - 1.2192m
Termination
RP-TNC
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
5.800" (147.32mm)
Applications
802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 303
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$60.90000$60.90
10$49.63900$496.39
25$46.82440$1,170.61
100$43.73190$4,373.19
250$42.25788$10,564.47
Manufacturers Standard Package