
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.65" W x 0.50" L (41.9mm x 12.7mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.36000 | $107.36 |
| 10 | $88.96500 | $889.65 |
| 25 | $84.37440 | $2,109.36 |
| 100 | $79.32940 | $7,932.94 |

