
FRM220-SERIAL-ST002 | |
|---|---|
DigiKey Part Number | 5073-FRM220-SERIAL-ST002-ND |
Manufacturer | |
Manufacturer Product Number | FRM220-SERIAL-ST002 |
Description | CVTR RS232/422/485 -MM ST 2KM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Managed Copper Ports SFP/XFP Ports Singlemode/Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Managed | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 1 | |
Fiber Type | Singlemode/Multimode | |
SFP/XFP Ports | - | |
Features | SNMP Manageable | |
Distance | 2km, 120km | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45 | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $535.83000 | $535.83 |

